
PBSS5120T,215 | |
---|---|
DigiKey Part Number | 1727-3941-2-ND - Tape & Reel (TR) 1727-3941-1-ND - Cut Tape (CT) 1727-3941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5120T,215 |
Description | TRANS PNP 20V 1A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 100MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5120T,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 480 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.24200 | $22.42 |
100 | $1.41720 | $141.72 |
500 | $1.05906 | $529.53 |
1,000 | $0.94328 | $943.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79592 | $2,387.76 |
6,000 | $0.72160 | $4,329.60 |
9,000 | $0.68369 | $6,153.21 |
15,000 | $0.64110 | $9,616.50 |
21,000 | $0.61587 | $12,933.27 |
30,000 | $0.59134 | $17,740.20 |
75,000 | $0.53751 | $40,313.25 |
150,000 | $0.52899 | $79,348.50 |