
PBSS4350PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4350PAS-QXTR-ND - Tape & Reel (TR) 1727-PBSS4350PAS-QXCT-ND - Cut Tape (CT) 1727-PBSS4350PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350PAS-QX |
Description | PBSS4350PAS-Q/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 500 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 3 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 370mV @ 300mA, 3A | Package / Case 3-UDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88900 | $38.89 |
| 100 | $2.50920 | $250.92 |
| 500 | $1.91298 | $956.49 |
| 1,000 | $1.72060 | $1,720.60 |


