PBSS4330X,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.11866
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $10.85000
Datasheet

Similar


onsemi
In Stock: 5,170
Unit Price: $8.14000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-89
PBSS304NX-QX

PBSS4330X,115

DigiKey Part Number
1727-5752-2-ND - Tape & Reel (TR)
1727-5752-1-ND - Cut Tape (CT)
1727-5752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4330X,115
Description
TRANS NPN 30V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS4330X,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.6 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR642PHZGT100Rohm Semiconductor0846-2SCR642PHZGT100CT-ND$3.11866Similar
FCX1051ATADiodes Incorporated0FCX1051ACT-ND$10.85000Similar
NSS30201MR6T1Gonsemi5,170488-NSS30201MR6T1GCT-ND$8.14000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types