
PBSS4240DPN,115 | |
|---|---|
DigiKey Part Number | 1727-3945-2-ND - Tape & Reel (TR) 1727-3945-1-ND - Cut Tape (CT) 1727-3945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240DPN,115 |
Description | TRANS NPN/PNP 40V 6TSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1.35A, 1.1A 150MHz 1.1W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4240DPN,115 Models |
Category | Power - Max 1.1W |
Manufacturer Nexperia USA Inc. | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1.35A, 1.1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 200mA, 2A / 530mV @ 200mA, 2A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V / 300 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMB3946 | onsemi | 44,423 | FMB3946CT-ND | $5.67000 | Similar |
| NSV40302PDR2G | onsemi | 235 | NSV40302PDR2GOSCT-ND | $10.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.07500 | $30.75 |
| 100 | $1.95920 | $195.92 |
| 500 | $1.47756 | $738.78 |
| 1,000 | $1.32185 | $1,321.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12388 | $3,371.64 |
| 6,000 | $1.02406 | $6,144.36 |
| 9,000 | $0.97319 | $8,758.71 |
| 15,000 | $0.91601 | $13,740.15 |
| 21,000 | $0.88215 | $18,525.15 |
| 30,000 | $0.84924 | $25,477.20 |

