Bipolar (BJT) Transistor NPN 30 V 2 A 230MHz 480 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4230T,215

DigiKey Part Number
1727-3898-2-ND - Tape & Reel (TR)
1727-3898-1-ND - Cut Tape (CT)
1727-3898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4230T,215
Description
TRANS NPN 30V 2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 230MHz 480 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4230T,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
480 mW
Mfr
Frequency - Transition
230MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 2A
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS4032NT,215Nexperia USA Inc.1,7661727-4338-1-ND$5.18000Similar
2SCR512RTLRohm Semiconductor1,2952SCR512RTLCT-ND$6.91000Similar
2SD2657KT146Rohm Semiconductor2,6392SD2657KT146CT-ND$6.00000Similar
BC848A-7-FDiodes Incorporated2,037BC848A-FDICT-ND$1.64000Similar
BC848A-TPMCC (Micro Commercial Components)4,780BC848A-TPMSCT-ND$1.23000Similar
In-Stock: 1,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.59800$25.98
100$1.64920$164.92
500$1.23602$618.01
1,000$1.10259$1,102.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93278$2,798.34
6,000$0.84716$5,082.96
9,000$0.80350$7,231.50
15,000$0.75443$11,316.45
21,000$0.72536$15,232.56
30,000$0.69711$20,913.30
Manufacturers Standard Package