
PBSS4230QAZ | |
---|---|
DigiKey Part Number | 1727-1463-2-ND - Tape & Reel (TR) 1727-1463-1-ND - Cut Tape (CT) 1727-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4230QAZ |
Description | TRANS NPN 30V 2A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 190MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 325 mW | |
Frequency - Transition | 190MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82934 | $4,146.70 |
10,000 | $0.75747 | $7,574.70 |
15,000 | $0.72083 | $10,812.45 |
25,000 | $0.67967 | $16,991.75 |
35,000 | $0.65529 | $22,935.15 |
50,000 | $0.63159 | $31,579.50 |
125,000 | $0.60814 | $76,017.50 |