
PBSS4140T-QR | |
---|---|
DigiKey Part Number | 1727-PBSS4140T-QRTR-ND - Tape & Reel (TR) 1727-PBSS4140T-QRCT-ND - Cut Tape (CT) 1727-PBSS4140T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4140T-QR |
Description | TRANS NPN 40V 1A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.51100 | $15.11 |
100 | $0.94260 | $94.26 |
500 | $0.69548 | $347.74 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51343 | $1,540.29 |
6,000 | $0.46194 | $2,771.64 |
9,000 | $0.43568 | $3,921.12 |
15,000 | $0.40615 | $6,092.25 |
21,000 | $0.38865 | $8,161.65 |
30,000 | $0.37164 | $11,149.20 |
75,000 | $0.33429 | $25,071.75 |
150,000 | $0.31121 | $46,681.50 |