Bipolar (BJT) Transistor NPN 30 V 1 A 100MHz 480 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4130T,215

DigiKey Part Number
1727-3557-2-ND - Tape & Reel (TR)
1727-3557-1-ND - Cut Tape (CT)
1727-3557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4130T,215
Description
TRANS NPN 30V 1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 100MHz 480 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4130T,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
480 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
270mV @ 50mA, 1A
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD2657KT146Rohm Semiconductor2,6612SD2657KT146CT-ND$6.00000Similar
BC848C-TPMCC (Micro Commercial Components)5,187BC848C-TPMSCT-ND$1.23000Similar
In-Stock: 5,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.03100$20.31
100$1.27600$127.60
500$0.94810$474.05
1,000$0.84221$842.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62604$1,878.12
6,000$0.56461$3,387.66
9,000$0.53328$4,799.52
15,000$0.49806$7,470.90
21,000$0.47720$10,021.20
30,000$0.45690$13,707.00
Manufacturers Standard Package