
PBSS4130QAZ | |
---|---|
DigiKey Part Number | 1727-1461-2-ND - Tape & Reel (TR) 1727-1461-1-ND - Cut Tape (CT) 1727-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4130QAZ |
Description | TRANS NPN 30V 1A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 190MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 245mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1A, 2V | |
Power - Max | 325 mW | |
Frequency - Transition | 190MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78673 | $3,933.65 |
10,000 | $0.71788 | $7,178.80 |
15,000 | $0.68278 | $10,241.70 |
25,000 | $0.64334 | $16,083.50 |
35,000 | $0.61999 | $21,699.65 |
50,000 | $0.59729 | $29,864.50 |
125,000 | $0.57007 | $71,258.75 |