


PBSS4032PX,115 | |
|---|---|
DigiKey Part Number | 1727-5100-2-ND - Tape & Reel (TR) 1727-5100-1-ND - Cut Tape (CT) 1727-5100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032PX,115 |
Description | TRANS PNP 30V 4.2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 4.2 A 115MHz 2.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 2.5 W |
Mfr | Frequency - Transition 115MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4.2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 200mA, 4A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2124-TD-E | onsemi | 326 | 2SA2124-TD-EOSCT-ND | $5.76000 | Similar |
| 2SAR542PT100 | Rohm Semiconductor | 1,363 | 2SAR542PT100CT-ND | $9.62000 | Similar |
| 2SB1188-Q-TP | MCC (Micro Commercial Components) | 0 | 353-2SB1188-Q-TP-ND | $2.07905 | Similar |
| ZXTP2008ZTA | Diodes Incorporated | 41,011 | ZXTP2008ZCT-ND | $12.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.24500 | $52.45 |
| 100 | $3.42670 | $342.67 |

