
PBSS4032NT,215 | |
---|---|
DigiKey Part Number | 1727-4338-2-ND - Tape & Reel (TR) 1727-4338-1-ND - Cut Tape (CT) 1727-4338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032NT,215 |
Description | TRANS NPN 30V 2.6A TO-236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2.6 A 180MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4032NT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.6 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.21000 | $32.10 |
100 | $2.05640 | $205.64 |
500 | $1.55618 | $778.09 |
1,000 | $1.39475 | $1,394.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.18944 | $3,568.32 |
6,000 | $1.08599 | $6,515.94 |
9,000 | $1.03327 | $9,299.43 |
15,000 | $0.97402 | $14,610.30 |
21,000 | $0.93893 | $19,717.53 |
30,000 | $0.90483 | $27,144.90 |
75,000 | $0.86848 | $65,136.00 |