Similar



PBSS306PX,115 | |
|---|---|
DigiKey Part Number | 1727-5738-2-ND - Tape & Reel (TR) 1727-5738-1-ND - Cut Tape (CT) 1727-5738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS306PX,115 |
Description | TRANS PNP 100V 3.7A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3.7 A 100MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS306PX,115 Models |
Category | Power - Max 2.1 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3.7 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 300mV @ 400mA, 4A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP2013ZTA | Diodes Incorporated | 0 | ZXTP2013ZCT-ND | $13.65000 | Similar |


