PBSS303PX,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,363
Unit Price: $9.62000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.07905
Datasheet

Similar


Diodes Incorporated
In Stock: 41,011
Unit Price: $12.66000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 5.1 A 130MHz 2.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 5.1 A 130MHz 2.1 W Surface Mount SOT-89
PBSS304NX-QX

PBSS303PX,115

DigiKey Part Number
1727-5729-2-ND - Tape & Reel (TR)
1727-5729-1-ND - Cut Tape (CT)
1727-5729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS303PX,115
Description
TRANS PNP 30V 5.1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5.1 A 130MHz 2.1 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2.1 W
Mfr
Frequency - Transition
130MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
5.1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
230mV @ 255mA, 5.1A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SAR542PT100Rohm Semiconductor1,3632SAR542PT100CT-ND$9.62000Similar
2SB1188-Q-TPMCC (Micro Commercial Components)0353-2SB1188-Q-TP-ND$2.07905Similar
ZXTP2008ZTADiodes Incorporated41,011ZXTP2008ZCT-ND$12.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes