
PBSS303PD-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS303PD-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS303PD-QX |
Description | TRANS PNP 60V 1A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 110MHz 360 mW Surface Mount 6-TSOP |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Mfr | Power - Max 360 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 110MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 675mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.28146 | $3,844.38 |
| 6,000 | $1.17241 | $7,034.46 |

