
PBSS303PD,115 | |
---|---|
DigiKey Part Number | 1727-PBSS303PD,115TR-ND - Tape & Reel (TR) 1727-PBSS303PD,115CT-ND - Cut Tape (CT) 1727-PBSS303PD,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS303PD,115 |
Description | TRANS PNP 60V 1A 6-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 110MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS303PD,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 675mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.31700 | $33.17 |
100 | $2.12550 | $212.55 |
500 | $1.61068 | $805.34 |
1,000 | $1.44439 | $1,444.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23302 | $3,699.06 |
6,000 | $1.12648 | $6,758.88 |
9,000 | $1.07220 | $9,649.80 |
15,000 | $1.01119 | $15,167.85 |
21,000 | $0.97506 | $20,476.26 |
30,000 | $0.93995 | $28,198.50 |
75,000 | $0.90758 | $68,068.50 |