Bipolar (BJT) Transistor PNP 60 V 1 A 110MHz 1.1 W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS303PD,115

DigiKey Part Number
1727-PBSS303PD,115TR-ND - Tape & Reel (TR)
1727-PBSS303PD,115CT-ND - Cut Tape (CT)
1727-PBSS303PD,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS303PD,115
Description
TRANS PNP 60V 1A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 110MHz 1.1 W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS303PD,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.1 W
Mfr
Frequency - Transition
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
SC-74, SOT-457
Vce Saturation (Max) @ Ib, Ic
675mV @ 600mA, 6A
Supplier Device Package
6-TSOP
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,752
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.51100$35.11
100$2.25020$225.02
500$1.70514$852.57
1,000$1.52912$1,529.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.30533$3,915.99
6,000$1.19256$7,155.36
9,000$1.13508$10,215.72
15,000$1.07049$16,057.35
21,000$1.03224$21,677.04
30,000$0.99507$29,852.10
Manufacturers Standard Package