


PBSS302NX,115 | |
---|---|
DigiKey Part Number | 1727-3916-2-ND - Tape & Reel (TR) 1727-3916-1-ND - Cut Tape (CT) 1727-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS302NX,115 |
Description | TRANS NPN 20V 5.3A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 265mA, 5.3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $4.98400 | $49.84 |
100 | $3.24660 | $324.66 |
500 | $2.49910 | $1,249.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.25827 | $2,258.27 |
2,000 | $2.05554 | $4,111.08 |
3,000 | $1.95222 | $5,856.66 |
5,000 | $1.83609 | $9,180.45 |
7,000 | $1.76732 | $12,371.24 |
10,000 | $1.70047 | $17,004.70 |
25,000 | $1.58472 | $39,618.00 |