BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9115Z,115

DigiKey Part Number
1727-5684-2-ND - Tape & Reel (TR)
1727-5684-1-ND - Cut Tape (CT)
1727-5684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9115Z,115
Description
TRANS PNP 150V 1A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 1.4 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 10V
Power - Max
1.4 W
Frequency - Transition
115MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,527
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.83000$6.83
10$4.25600$42.56
100$2.75610$275.61
500$2.10806$1,054.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89920$1,899.20
2,000$1.72337$3,446.74
3,000$1.63372$4,901.16
5,000$1.53298$7,664.90
7,000$1.47330$10,313.10
10,000$1.41529$14,152.90
25,000$1.28798$32,199.50
50,000$1.27802$63,901.00
Manufacturers Standard Package