
PBHV9040Z,115 | |
---|---|
DigiKey Part Number | 1727-5087-2-ND - Tape & Reel (TR) 1727-5087-1-ND - Cut Tape (CT) 1727-5087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9040Z,115 |
Description | TRANS PNP 400V 0.25A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 250 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 100mA, 10V | |
Power - Max | 1.4 W | |
Frequency - Transition | 55MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.24500 | $42.45 |
100 | $2.74900 | $274.90 |
500 | $2.10268 | $1,051.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89436 | $1,894.36 |
2,000 | $1.71898 | $3,437.96 |
3,000 | $1.62956 | $4,888.68 |
5,000 | $1.52907 | $7,645.35 |
7,000 | $1.46955 | $10,286.85 |
10,000 | $1.41168 | $14,116.80 |
25,000 | $1.28469 | $32,117.25 |
50,000 | $1.27476 | $63,738.00 |