BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8560Z-QX

DigiKey Part Number
1727-PBHV8560Z-QXTR-ND - Tape & Reel (TR)
1727-PBHV8560Z-QXCT-ND - Cut Tape (CT)
1727-PBHV8560Z-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8560Z-QX
Description
TRANS NPN 600V 0.5A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 500 mA 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
100mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 10V
Power - Max
650 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.41000$7.41
10$4.63500$46.35
100$3.01130$301.13
500$2.31122$1,155.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.08558$2,085.58
2,000$1.89563$3,791.26
3,000$1.79880$5,396.40
5,000$1.68998$8,449.90
7,000$1.62551$11,378.57
10,000$1.56285$15,628.50
25,000$1.43546$35,886.50
Manufacturers Standard Package