Direct
Direct
Direct

NZX8V2C,133 | |
|---|---|
DigiKey Part Number | NZX8V2C,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX8V2C,133 |
Description | DIODE ZENER 8.3V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.3 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 A |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX8V2A,133 | Nexperia USA Inc. | 99,926 | 1727-NZX8V2A,133CT-ND | $1.48000 | Direct |
| NZX8V2B,133 | Nexperia USA Inc. | 0 | 1727-6165-1-ND | $0.16713 | Direct |
| NZX8V2D,133 | Nexperia USA Inc. | 9,489 | 1727-NZX8V2D,133CT-ND | $1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.16713 | $16,713.00 |


