
NZX7V5X,133 | |
---|---|
DigiKey Part Number | 1727-4756-1-ND - Cut Tape (CT) 1727-4756-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX7V5X,133 |
Description | DIODE ZENER 7.26V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.26 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.66700 | $6.67 |
100 | $0.33750 | $33.75 |
500 | $0.32928 | $164.64 |
1,000 | $0.31693 | $316.93 |
2,000 | $0.31245 | $624.90 |
5,000 | $0.24696 | $1,234.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13994 | $1,399.40 |
20,000 | $0.13716 | $2,743.20 |