
NZX5V6B,133 | |
|---|---|
DigiKey Part Number | 1727-NZX5V6B,133CT-ND - Cut Tape (CT) 1727-NZX5V6B,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX5V6B,133 |
Description | DIODE ZENER 5.45V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.45 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX5V6D,133 | Nexperia USA Inc. | 89,865 | 1727-1916-1-ND | $1.48000 | Direct |
| NZX5V6A,133 | Nexperia USA Inc. | 3,934 | 1727-6163-1-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.91300 | $9.13 |
| 100 | $0.56400 | $56.40 |
| 500 | $0.40960 | $204.80 |
| 1,000 | $0.35944 | $359.44 |
| 2,000 | $0.31706 | $634.12 |
| 5,000 | $0.27101 | $1,355.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24244 | $2,424.40 |
| 20,000 | $0.21838 | $4,367.60 |
| 30,000 | $0.20610 | $6,183.00 |
| 50,000 | $0.19230 | $9,615.00 |
| 70,000 | $0.18413 | $12,889.10 |
| 100,000 | $0.17618 | $17,618.00 |


