
NZX4V7C,133 | |
---|---|
DigiKey Part Number | 1727-6159-1-ND - Cut Tape (CT) 1727-6159-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX4V7C,133 |
Description | DIODE ZENER 4.7V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.66500 | $6.65 |
100 | $0.28740 | $28.74 |
500 | $0.27096 | $135.48 |
1,000 | $0.22170 | $221.70 |
2,000 | $0.21759 | $435.18 |
5,000 | $0.21349 | $1,067.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13959 | $1,395.90 |
20,000 | $0.13681 | $2,736.20 |