Direct
Similar
Similar

NZX3V9B,133 | |
|---|---|
DigiKey Part Number | 1727-4747-1-ND - Cut Tape (CT) 1727-4747-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX3V9B,133 |
Description | DIODE ZENER 3.9V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±3% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX3V9A,133 | Nexperia USA Inc. | 8,206 | 1727-4746-1-ND | $1.64000 | Direct |
| 1N4730A-T50A | onsemi | 0 | 1N4730A-T50ATB-ND | $0.00000 | Similar |
| 1N748A_T50A | onsemi | 0 | 1N748A_T50A-ND | $0.17862 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.16713 | $16,713.00 |




