
NZX3V3B,133 | |
---|---|
DigiKey Part Number | 1727-6157-1-ND - Cut Tape (CT) 1727-6157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX3V3B,133 |
Description | DIODE ZENER 3.3V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±3% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92800 | $9.28 |
100 | $0.57230 | $57.23 |
500 | $0.41646 | $208.23 |
1,000 | $0.36596 | $365.96 |
2,000 | $0.32327 | $646.54 |
5,000 | $0.27684 | $1,384.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22419 | $2,241.90 |
20,000 | $0.20194 | $4,038.80 |
30,000 | $0.19059 | $5,717.70 |
50,000 | $0.17783 | $8,891.50 |
70,000 | $0.17027 | $11,918.90 |
100,000 | $0.16292 | $16,292.00 |
250,000 | $0.14678 | $36,695.00 |
500,000 | $0.13681 | $68,405.00 |