Zener Diode 36.27 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX36X,133

DigiKey Part Number
1727-4740-1-ND - Cut Tape (CT)
1727-4740-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX36X,133
Description
DIODE ZENER 36.27V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36.27 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
140 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX36A,133Nexperia USA Inc.9,7711727-4738-1-ND$1.48000Direct
NZX36B,133Nexperia USA Inc.9031727-4739-1-ND$1.48000Parametric Equivalent
In-Stock: 7,095
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.00300$10.03
100$0.61910$61.91
500$0.45038$225.19
1,000$0.39578$395.78
2,000$0.34958$699.16
5,000$0.29938$1,496.90
Tape & Box (TB)
QuantityUnit PriceExt Price
100,000$0.16713$16,713.00