DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX12X,133

DigiKey Part Number
1727-4722-1-ND - Cut Tape (CT)
1727-4722-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX12X,133
Description
DIODE ZENER 11.74V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 11.74 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.69000$6.90
100$0.28740$28.74
500$0.27096$135.48
1,000$0.25454$254.54
2,000$0.23402$468.04
5,000$0.21349$1,067.45
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.16422$1,642.20
20,000$0.13959$2,791.80
30,000$0.13681$4,104.30
Manufacturers Standard Package