
NZX12B,133 | |
---|---|
DigiKey Part Number | 1727-1912-1-ND - Cut Tape (CT) 1727-1912-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX12B,133 |
Description | DIODE ZENER 11.85V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 11.85 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.15200 | $11.52 |
50 | $0.82020 | $41.01 |
100 | $0.71150 | $71.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27882 | $2,788.20 |
20,000 | $0.25114 | $5,022.80 |