
NZX10C,133 | |
|---|---|
DigiKey Part Number | 1727-NZX10C,133CT-ND - Cut Tape (CT) 1727-NZX10C,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX10C,133 |
Description | DIODE ZENER 10.1V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.1 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX10B,133 | Nexperia USA Inc. | 8,044 | 1727-4719-1-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.61910 | $61.91 |
| 500 | $0.45038 | $225.19 |
| 1,000 | $0.39578 | $395.78 |
| 2,000 | $0.34958 | $699.16 |
| 5,000 | $0.29938 | $1,496.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24244 | $2,424.40 |
| 20,000 | $0.21838 | $4,367.60 |
| 30,000 | $0.20610 | $6,183.00 |
| 50,000 | $0.19230 | $9,615.00 |
| 70,000 | $0.18413 | $12,889.10 |
| 100,000 | $0.17618 | $17,618.00 |

