
NZH8V2B,115 | |
|---|---|
DigiKey Part Number | 1727-5080-2-ND - Tape & Reel (TR) 1727-5080-1-ND - Cut Tape (CT) 1727-5080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH8V2B,115 |
Description | DIODE ZENER 8.2V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.38700 | $13.87 |
| 50 | $0.99040 | $49.52 |
| 100 | $0.85990 | $85.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45873 | $1,376.19 |
| 6,000 | $0.41044 | $2,462.64 |




