Similar
Similar

NZH4V7B,115 | |
|---|---|
DigiKey Part Number | 1727-5074-2-ND - Tape & Reel (TR) 1727-5074-1-ND - Cut Tape (CT) 1727-5074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH4V7B,115 |
Description | DIODE ZENER 4.7V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NZH4V7B,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7 | Diotec Semiconductor | 11,329 | 4878-BZT52B4V7CT-ND | $1.56000 | Similar |
| MMSZ5230A-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-MMSZ5230A-AU_R1_000A1TR-ND | $0.18498 | Similar |
| MMSZ5230B RHG | Taiwan Semiconductor Corporation | 5,745 | 1801-MMSZ5230BRHGCT-ND | $1.89000 | Similar |




