SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZH4V3B,115

DigiKey Part Number
1727-5073-2-ND - Tape & Reel (TR)
1727-5073-1-ND - Cut Tape (CT)
1727-5073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZH4V3B,115
Description
DIODE ZENER 4.3V 500MW SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.97700$9.77
100$0.41060$41.06
500$0.40234$201.17
1,000$0.38592$385.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20528$615.84
6,000$0.20014$1,200.84
Manufacturers Standard Package