
NXU0304BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-NXU0304BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NXU0304BQ-Q100XCT-ND - Cut Tape (CT) 1727-NXU0304BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0304BQ-Q100X |
Description | IC XLTR VL UNIDIR 14-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | NXU0304BQ-Q100X Models |
Category | Voltage - VCCB 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 250Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Unidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 14-VFQFN Exposed Pad |
Voltage - VCCA 0.9 V ~ 5.5 V | Supplier Device Package 14-DHVQFN (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.83900 | $38.39 |
| 25 | $3.44320 | $86.08 |
| 100 | $3.00990 | $300.99 |
| 250 | $2.80288 | $700.72 |
| 500 | $2.67774 | $1,338.87 |
| 1,000 | $2.62899 | $2,628.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44765 | $7,342.95 |
| 6,000 | $2.38543 | $14,312.58 |
| 9,000 | $2.35427 | $21,188.43 |
| 15,000 | $2.31975 | $34,796.25 |
| 21,000 | $2.29957 | $48,290.97 |
| 30,000 | $2.28018 | $68,405.40 |


