
NXS0506UPZ | |
---|---|
DigiKey Part Number | 1727-NXS0506UPZTR-ND - Tape & Reel (TR) 1727-NXS0506UPZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NXS0506UPZ |
Description | IC XLTR VL BIDIR 16-WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-WLCSP (1.46x1.46) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.1 V ~ 1.95 V | |
Voltage - VCCB | 1.7 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 104Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.46x1.46) | |
Base Product Number |