
BUK7M6R7-40HX | |
---|---|
DigiKey Part Number | 1727-8690-2-ND - Tape & Reel (TR) 1727-8690-1-ND - Cut Tape (CT) 1727-8690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M6R7-40HX |
Description | MOSFET N-CH 40V 50A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 65W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M6R7-40HX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1625 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.09100 | $50.91 |
100 | $3.77710 | $377.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.10721 | $4,660.81 |
7,500 | $3.10529 | $23,289.67 |
10,500 | $3.07574 | $32,295.27 |