Parametric Equivalent
Similar
Similar

NXS0102DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-NXS0102DC-Q100HTR-ND - Tape & Reel (TR) 1727-NXS0102DC-Q100HCT-ND - Cut Tape (CT) 1727-NXS0102DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0102DC-Q100H |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NXS0102DC-Q100H Models |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Data Rate 24Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
Voltage - VCCB 2.3 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXS0102DCH | Nexperia USA Inc. | 0 | 1727-NXS0102DCHCT-ND | $3.95000 | Parametric Equivalent |
| LSF0102DCTR | Texas Instruments | 12,913 | 296-40398-1-ND | $4.93000 | Similar |
| PCA9306DCTR | Texas Instruments | 724 | 296-18509-1-ND | $5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.18200 | $31.82 |
| 25 | $2.84800 | $71.20 |
| 100 | $2.47960 | $247.96 |
| 250 | $2.30432 | $576.08 |
| 500 | $2.19810 | $1,099.05 |
| 1,000 | $2.13841 | $2,138.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.00309 | $6,009.27 |
| 6,000 | $1.95032 | $11,701.92 |
| 9,000 | $1.92390 | $17,315.10 |
| 15,000 | $1.89462 | $28,419.30 |
| 21,000 | $1.87751 | $39,427.71 |
| 30,000 | $1.86106 | $55,831.80 |








