


PTVS5V0P1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS5V0P1UP-QXTR-ND - Tape & Reel (TR) 1727-PTVS5V0P1UP-QXCT-ND - Cut Tape (CT) 1727-PTVS5V0P1UP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS5V0P1UP-QX |
Description | TVS DIODE 5VWM 9.2V SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.70000 | $37.00 |
| 100 | $2.37110 | $237.11 |
| 500 | $1.79854 | $899.27 |
| 1,000 | $1.61388 | $1,613.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37907 | $4,137.21 |
| 6,000 | $1.26075 | $7,564.50 |
| 9,000 | $1.20044 | $10,803.96 |
| 15,000 | $1.13268 | $16,990.20 |
| 21,000 | $1.09254 | $22,943.34 |
| 30,000 | $1.05354 | $31,606.20 |





