NXB0102DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7,248
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 5,566
Unit Price: $3.61000
Datasheet

Similar


onsemi
In Stock: 53,882
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 13,133
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 83,452
Unit Price: $3.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $22.38388
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,479
Unit Price: $88.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 246
Unit Price: $29.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,519
Unit Price: $48.77000
Datasheet

Similar


onsemi
In Stock: 1,723
Unit Price: $17.57000
Datasheet

Similar


onsemi
In Stock: 2,830
Unit Price: $8.05000
Datasheet

Similar


onsemi
In Stock: 7,741
Unit Price: $22.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $14.37000
Datasheet

Similar


NXP USA Inc.
In Stock: 5,526
Unit Price: $4.11000
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0102DC-Q100H

DigiKey Part Number
1727-NXB0102DC-Q100HTR-ND - Tape & Reel (TR)
1727-NXB0102DC-Q100HCT-ND - Cut Tape (CT)
1727-NXB0102DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0102DC-Q100H
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.36953$7,108.59
6,000$2.30898$13,853.88
9,000$2.27864$20,507.76
15,000$2.24504$33,675.60
21,000$2.22539$46,733.19
30,000$2.20651$66,195.30
Manufacturers Standard Package