SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

NUP1301U,115

DigiKey Part Number
1727-6482-2-ND - Tape & Reel (TR)
1727-6482-1-ND - Cut Tape (CT)
1727-6482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP1301U,115
Description
TVS DIODE 80VWM 20VC SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
80V (Max)
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
220W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,642
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.88100$8.81
100$0.55980$55.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41983$1,259.49
6,000$0.38690$2,321.40
9,000$0.32105$2,889.45
Manufacturers Standard Package