
NPS7601UPZ | |
|---|---|
DigiKey Part Number | 1727-NPS7601UPZTR-ND - Tape & Reel (TR) 1727-NPS7601CT-ND - Cut Tape (CT) 1727-NPS7601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS7601UPZ |
Description | COMPACT PARALLELABLE 1.5 V TO 5. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.72x0.72) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.72x0.72) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.88400 | $48.84 |
| 100 | $3.17930 | $317.93 |
| 500 | $2.44540 | $1,222.70 |
| 1,000 | $2.20879 | $2,208.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.90824 | $5,724.72 |
| 6,000 | $1.75685 | $10,541.10 |
| 9,000 | $1.67973 | $15,117.57 |
| 15,000 | $1.59309 | $23,896.35 |
| 21,000 | $1.54179 | $32,377.59 |
| 30,000 | $1.54153 | $46,245.90 |

