
NPS3102BGBJ | |
|---|---|
DigiKey Part Number | 1727-NPS3102BGBJTR-ND - Tape & Reel (TR) 1727-NPS3102BGBJCT-ND - Cut Tape (CT) 1727-NPS3102BGBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS3102BGBJ |
Description | 13 V, 17 M, 2 A 13.5 A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A DFN3030-10 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 13.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 17mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount, Wettable Flank |
Output Type N-Channel | Supplier Device Package DFN3030-10 |
Interface On/Off | Package / Case |
Voltage - Load 9V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPS3102AGBJ | Nexperia USA Inc. | 2,996 | 1727-NPS3102AGBJCT-ND | $15.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $11.04100 | $110.41 |
| 25 | $10.04320 | $251.08 |
| 100 | $8.94500 | $894.50 |
| 250 | $8.42112 | $2,105.28 |
| 500 | $8.10524 | $4,052.62 |
| 1,000 | $8.08190 | $8,081.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.31641 | $15,949.23 |
| 6,000 | $5.19819 | $31,189.14 |
| 9,000 | $5.13899 | $46,250.91 |
| 15,000 | $5.07344 | $76,101.60 |




