


NPS1000UPZ | |
|---|---|
DigiKey Part Number | 1727-NPS1000UPZTR-ND - Tape & Reel (TR) 1727-NPS1000UPZCT-ND - Cut Tape (CT) 1727-NPS1000UPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS1000UPZ |
Description | NPS1000UP/SOT8068/WLCSP8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-WLCSP (1.42x0.72) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5V |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 11mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-WLCSP (1.42x0.72) |
Interface On/Off | Package / Case |
Voltage - Load 0.5V ~ 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.90400 | $72.60 |
| 100 | $2.52650 | $252.65 |
| 250 | $2.34676 | $586.69 |
| 500 | $2.23872 | $1,119.36 |
| 1,000 | $2.14959 | $2,149.59 |
| 2,500 | $2.11326 | $5,283.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.96635 | $15,730.80 |
| 16,000 | $1.92548 | $30,807.68 |
| 24,000 | $1.90502 | $45,720.48 |
| 40,000 | $1.88236 | $75,294.40 |

