New Product
6 Circuit IC Switch 2:1 41Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX27518PW-Q100J

DigiKey Part Number
1727-NMUX27518PW-Q100JTR-ND - Tape & Reel (TR)
1727-NMUX27518PW-Q100JCT-ND - Cut Tape (CT)
1727-NMUX27518PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX27518PW-Q100J
Description
6 CHANNEL SPDT ANALOG SWITCH
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 41Ohm 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
41Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
1.08V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
11ns, 11ns
-3db Bandwidth
500MHz
Charge Injection
0.2pC
Channel Capacitance (CS(off), CD(off))
8pF, 13pF
Current - Leakage (IS(off)) (Max)
500nA
Crosstalk
-65dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.32000$12.32
10$8.99900$89.99
25$8.16840$204.21
100$7.25360$725.36
250$6.81644$1,704.11
500$6.55320$3,276.60
1,000$6.33651$6,336.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.10777$15,269.43
5,000$5.96992$29,849.60
7,500$5.90085$44,256.38
12,500$5.82436$72,804.50
Manufacturers Standard Package