PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHUMH9X

DigiKey Part Number
1727-NHUMH9XTR-ND - Tape & Reel (TR)
1727-NHUMH9XCT-ND - Cut Tape (CT)
1727-NHUMH9XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHUMH9X
Description
TRANS PREBIAS 2NPN 80V 6-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 80V 100mA 170MHz 350mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NHUMH9X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
80V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
170MHz
Power - Max
350mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.47400$14.74
100$0.92120$92.12
500$0.67946$339.73
1,000$0.60102$601.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50103$1,503.09
6,000$0.45059$2,703.54
9,000$0.42485$3,823.65
15,000$0.39591$5,938.65
21,000$0.37876$7,953.96
30,000$0.36209$10,862.70
75,000$0.32549$24,411.75
150,000$0.30287$45,430.50
Manufacturers Standard Package