
NHUMD3X | |
|---|---|
DigiKey Part Number | 1727-NHUMD3XTR-ND - Tape & Reel (TR) 1727-NHUMD3XCT-ND - Cut Tape (CT) 1727-NHUMD3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMD3X |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMD3X Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz, 150MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.54600 | $15.46 |
| 100 | $0.96270 | $96.27 |
| 500 | $0.70968 | $354.84 |
| 1,000 | $0.62771 | $627.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52313 | $1,569.39 |
| 6,000 | $0.47035 | $2,822.10 |
| 9,000 | $0.44342 | $3,990.78 |
| 15,000 | $0.41314 | $6,197.10 |
| 21,000 | $0.39520 | $8,299.20 |
| 30,000 | $0.37775 | $11,332.50 |

