


NHDTC124EUF | |
|---|---|
DigiKey Part Number | 1727-NHDTC124EUFTR-ND - Tape & Reel (TR) 1727-NHDTC124EUFCT-ND - Cut Tape (CT) 1727-NHDTC124EUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC124EUF |
Description | TRANS PREBIAS NPN 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.24583 | $7,374.90 |

