TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHDTC114ETR

DigiKey Part Number
1727-NHDTC114ETR-ND - Tape & Reel (TR)
1727-NHDTC114ECT-ND - Cut Tape (CT)
1727-NHDTC114EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHDTC114ETR
Description
TRANS PREBIAS NPN 80V TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NHDTC114ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
170 MHz
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.97100$9.71
100$0.60090$60.09
500$0.43810$219.05
1,000$0.38526$385.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31765$952.95
6,000$0.28348$1,700.88
9,000$0.26605$2,394.45
15,000$0.24644$3,696.60
21,000$0.23482$4,931.22
30,000$0.22351$6,705.30
75,000$0.19868$14,901.00
150,000$0.18332$27,498.00
300,000$0.17042$51,126.00
Manufacturers Standard Package