
NEX5208000BVY | |
---|---|
DigiKey Part Number | 1727-NEX5208000BVYTR-ND - Tape & Reel (TR) 1727-NEX5208000BVYCT-ND 1727-NEX5208000BVYDKR-ND |
Manufacturer | |
Manufacturer Product Number | NEX5208000BVY |
Description | ICS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 16-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 330µA | |
Voltage - Supply | 3.3V ~ 29.4V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-HWQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.19715 | $25,985.75 |
10,000 | $5.09581 | $50,958.10 |
15,000 | $5.04509 | $75,676.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.90700 | $79.07 |
25 | $7.16000 | $179.00 |
100 | $6.34300 | $634.30 |
250 | $5.95332 | $1,488.33 |
500 | $5.71814 | $2,859.07 |
1,000 | $5.52461 | $5,524.61 |
2,500 | $5.32027 | $13,300.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.90700 | $79.07 |
25 | $7.16000 | $179.00 |
100 | $6.34300 | $634.30 |
250 | $5.95332 | $1,488.33 |
500 | $5.71814 | $2,859.07 |
1,000 | $5.52461 | $5,524.61 |
2,500 | $5.32027 | $13,300.67 |