
NCA9539PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NCA9539PW-Q100JTR-ND - Tape & Reel (TR) 1727-NCA9539PW-Q100JCT-ND - Cut Tape (CT) 1727-NCA9539PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9539PW-Q100J |
Description | I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Nexperia USA Inc. | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Grade Automotive |
Interface I2C, SMBus | Qualification AEC-Q100 |
Interrupt Output Yes | Mounting Type Surface Mount |
Features POR | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $10.04700 | $100.47 |
| 25 | $9.12920 | $228.23 |
| 100 | $8.11790 | $811.79 |
| 250 | $7.63548 | $1,908.87 |
| 500 | $7.34444 | $3,672.22 |
| 1,000 | $7.29576 | $7,295.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.85226 | $17,130.65 |
| 5,000 | $6.69990 | $33,499.50 |
| 7,500 | $6.62359 | $49,676.93 |
| 12,500 | $6.53910 | $81,738.75 |





